
Hex standoff, male to female, 0.5-inch body length, 0.5-inch overall length. Constructed from Nylon 6/6 material for durability. Features a 1/2-inch hex body with a 9/32-inch width. Designed for #6-32 screw sizes and a 3/8-inch panel thickness.
HH Smith 4382 technical specifications.
| Body Length | 0.5inch |
| Gender | Male to Female |
| Length | 0.5inch |
| Material | Nylon |
| Shape | Hex |
| Size | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 4382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
