HH Smith 615P technical specifications.
| Color | Black, Red |
| Current Rating | 1A |
| Gender | Male |
| Lead/Base Style | Clip |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Voltage Rating | 33V |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 615P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.