HH Smith 623P technical specifications.
| Body Material | Plastic |
| Color | Black, Red |
| Connector Type A | Plug |
| Lead Length | 1.219m |
| Length | 1.22m |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 623P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.