HH Smith 648 technical specifications.
| Insulation Material | Rubber |
| Length | 1.22m |
| Mount | Cable |
| Number of Contacts | 2 |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.