HH Smith 650 technical specifications.
| Body Material | Steel |
| Height | 1.59mm |
| Length | 5.95mm |
| Material | PE, Steel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.