
Oscilloscope and multimeter test leads featuring booted alligator clips. Includes one red and one black lead, each 914mm (36 inches) in length. Constructed with 20AWG wire and insulated with rubber for reliable electrical connections.
HH Smith 658 technical specifications.
| Color | Black, Red |
| Insulation Material | Rubber |
| Lead Length | 914mm |
| Length | 914mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 658 to view detailed technical specifications.
No datasheet is available for this part.
