HH Smith 685P technical specifications.
| Body Material | Plastic |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Lead Length | 1.066m |
| Length | 48inch |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 685P to view detailed technical specifications.
No datasheet is available for this part.