HH Smith 699 technical specifications.
| Color | Black, Red |
| Current Rating | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 33V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 699 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
