HH Smith 8222 technical specifications.
| Body Length | 1inch |
| Finish | Nickel |
| Length | 25.4mm |
| Material | Nylon, Brass |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.