HH Smith 8252 technical specifications.
| Body Length | 0.75inch |
| Body Plating | Nickel |
| Finish | Nickel |
| Gender | Male to Female |
| Length | 19.05mm |
| Material | Nylon, Brass |
| Mount | External |
| Shape | Hex |
| Size | 0.25inch |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.