HH Smith 8263 technical specifications.
| Body Length | 76.2mm |
| Body Plating | Nickel |
| Gender | Male to Female |
| Length | 76.2mm |
| Material | Brass |
| Mount | External |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8263 to view detailed technical specifications.
No datasheet is available for this part.