HH Smith 8288 technical specifications.
| Body Length | 31.75mm |
| Length | 31.8mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8288 to view detailed technical specifications.
No datasheet is available for this part.