HH Smith 8290 technical specifications.
| Body Length | 1.5inch |
| Body Plating | Nickel |
| Finish | Nickel |
| Gender | Male to Female |
| Length | 38.1mm |
| Material | Brass |
| Mount | External |
| Shape | Hex |
| Size | 0.25inch |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8290 to view detailed technical specifications.
No datasheet is available for this part.