HH Smith 8350 technical specifications.
| Body Length | 1.75inch |
| Package/Case | Aluminum |
| Gender | Female |
| Length | 44.4mm |
| Material | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 8350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.