HH Smith 8401 technical specifications.
| Body Length | 6.35mm |
| Package/Case | Aluminum |
| Length | 6.35mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.