
Hexagonal standoff, aluminum construction, featuring a 6-32 imperial thread size. This component offers a 6.35mm body length and an external width of 6.35mm, with an overall length of 6.35mm. Designed for general fastening applications, this RoHS compliant standoff provides reliable mounting solutions.
HH Smith 8421 technical specifications.
| Body Length | 6.35mm |
| Package/Case | Aluminum |
| Length | 6.35mm |
| Mount | External |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8421 to view detailed technical specifications.
No datasheet is available for this part.
