
Hexagonal spacer/standoff, female to female, featuring an aluminum body with a 9.53mm length. Constructed from nylon and aluminum, this external mount component has a 0.25-inch size and 0.375-inch overall length.
HH Smith 8422 technical specifications.
| Body Length | 9.53mm |
| Package/Case | Aluminum |
| Gender | Female to Female |
| Length | 0.375inch |
| Material | Nylon, Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
