Female aluminum standoff, 0.625 inch (15.9mm) body length, designed for 6-32 thread size. Features a yellow iridite finish for enhanced corrosion resistance. This general-purpose fastener is constructed from durable aluminum.
HH Smith 8424 technical specifications.
| Body Length | 0.625inch |
| Package/Case | Aluminum |
| Gender | Female |
| Length | 15.9mm |
| Material | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8424 to view detailed technical specifications.
No datasheet is available for this part.