
ABBATRON HH SMITH 8425 SPACER/STANDOFF ALUMINIUM 6.35MMX19.05MM
HH Smith 8425 technical specifications.
| Body Length | 19.05mm |
| Package/Case | Aluminum |
| Length | 19.1mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8425 to view detailed technical specifications.
No datasheet is available for this part.
