HH Smith 8505 technical specifications.
| Package/Case | Aluminum |
| Inside Diameter | 3.76mm |
| Material | Aluminium |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8505 to view detailed technical specifications.
No datasheet is available for this part.