HH Smith 8711 technical specifications.
| Body Length | 0.437inch |
| Finish | Nickel |
| Inside Diameter | 8mm |
| Material | Brass |
| Shape | Round |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 8711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.