HH Smith 9135 technical specifications.
| Body Length | 0.437inch |
| Finish | Nickel |
| Gender | Female to Female |
| Length | 0.437inch |
| Material | Nylon, Brass |
| Shape | Hex |
| Size | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 9135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.