HH Smith 9325-P technical specifications.
| Body Material | Plastic |
| Color | Black, Red |
| Lead Length | 1.08m |
| Length | 48inch |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 9325-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
