High Energy HT50V101JA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 22.606 |
| Manufacturer Series | HT50SERIES |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 7500 |
| Series | HT50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for High Energy HT50V101JA to view detailed technical specifications.
No datasheet is available for this part.