High Energy HT50V151JA technical specifications.
| Capacitance | 150pF |
| Voltage | 7500VDC |
| DC Rated Voltage | 7500VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Dielectric | N750 |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Construction | Cylindrical |
| Size | 20.83 X 22.61mm |
| Microwave Application | No |
| Special Features | High Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for High Energy HT50V151JA to view detailed technical specifications.
No datasheet is available for this part.