High Energy PWC14502MA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 247.904 |
| Capacitance | 0.005 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 14000 |
| Series | PWC SERIES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for High Energy PWC14502MA to view detailed technical specifications.
No datasheet is available for this part.