Highly Electric PB61302BL14101 technical specifications.
| Actuator Style | Plunger |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 10 |
| Product Depth (mm) | 10 |
| Terminal Length (mm) | 3.8 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.08 |
| Number of Terminals | 6 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Illumination Type | LED |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Highly Electric PB61302BL14101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.