
Highly Electric SS0505A technical specifications.
| Depth | 6.4mm |
| Height | 23.7mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 0.44N |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Highly Electric SS0505A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
