This SPST tactile switch features a straight actuator style with a maximum current rating of 0.05 amps at 12 volts DC. The switch has a mechanical life of 300,000 operations and can operate within a temperature range of -20 to 70 degrees Celsius. It has a termination style of PC pins and is designed for through-hole mounting.
Highly Electric TP6151L2C technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 300000Cycles |
| Operating Force | 1.57N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Highly Electric TP6151L2C to view detailed technical specifications.
No datasheet is available for this part.