The Highly Electric TS30-15N-1 is an inductive proximity sensor module with a sensing distance range of 15 to 50mm. It operates at a maximum supply voltage of 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The module is designed to function within a temperature range of -40 to 70°C. It features a nickel-plated brass body with a barrel style and cable terminals. The sensor module is classified as a module with a 4-pin configuration.
Highly Electric TS30-15N-1 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1500Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Highly Electric TS30-15N-1 to view detailed technical specifications.
No datasheet is available for this part.