Highly Electric VS10N021C2 technical specifications.
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Height | 24.6mm |
| Length | 48.4mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw |
| Operating Force | 1.13N |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Highly Electric VS10N021C2 to view detailed technical specifications.
No datasheet is available for this part.