Highly Electric Z15G1107 technical specifications.
| Actuator Style | Plunger |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Maximum Movement Differential (mm) | 0.05 |
| Product Length (mm) | 49.2 |
| Product Depth (mm) | 17.45 |
| Product Height (mm) | 44.9 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 20@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Operating Force | 3.43N |
| EU RoHS | Yes |
| HTS Code | 8536509040 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Highly Electric Z15G1107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.