Himel CRN44/200 technical specifications.
| Package/Case | Epoxy |
| Color | Grey |
| Material | Steel |
| Mount | External |
| Ratings | IP55 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Himel CRN44/200 to view detailed technical specifications.
No datasheet is available for this part.