Himel DPN25/20 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | ABS |
| Mount | External |
| Ratings | IP55 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Himel DPN25/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
