Himel DPN30/22 technical specifications.
| Body Color | Grey |
| Package/Case | 127 |
| Color | Grey |
| Material | ABS |
| Mount | Box |
| Ratings | IP55 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Himel DPN30/22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.