Hind Rectifiers S15HN20 technical specifications.
| Max Operating Temperature | 160 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1500 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hind Rectifiers S15HN20 to view detailed technical specifications.
No datasheet is available for this part.