The BM29 series is an ultra-small, hybrid board-to-FPC connector designed for mobile devices. It features a space-saving design with a 0.35mm pitch and 1.5mm depth. The connector is equipped with power contacts capable of handling up to 3A and signal contacts rated for 0.3A. It utilizes a proprietary metal guide to prevent damage during offset mating and a two-point contact design for high reliability.
Hirose BM29B-4DP/2-0.35V(51) technical specifications.
| Number of Positions (Signal) | 4 |
| Number of Positions (Power) | 2 |
| Pitch | 0.35mm |
| Stacking Height | 0.6mm |
| Rated Current (Power) | 3.0A |
| Rated Current (Signal) | 0.3A |
| Rated Voltage | 50V AC/DC |
| Operating Temperature Range | -55 to 85°C |
| Contact Resistance (Signal) | 100mΩ |
| Mating Cycles | 30cycles |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Hirose BM29B-4DP/2-0.35V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.