
Right-angle surface mount header with a 1.25mm contact pitch, featuring 2 male pin contacts. Constructed with brass and copper alloy contacts plated in tin and copper, this connector offers a 1A current rating and a 150V voltage rating. The beige housing is made from a UL94 V-0 flammability rated material, operating within a -35°C to 85°C temperature range. This RoHS compliant component is designed for solder termination.
Hirose DF14-2P-1.25H(25) technical specifications.
| Color | Beige |
| Contact Material | Brass, Copper Alloy |
| Contact Pitch | 1.25mm |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 150V |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14-2P-1.25H(25) to view detailed technical specifications.
No datasheet is available for this part.