This 2-position shrouded header from Hirose features a current rating of 1A and a voltage rating of 150V. It is designed for surface mount applications and is lead free. The header is available in a packaging quantity of 1000 units per reel.
Hirose DF14-2P-1.25H(56) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF14 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF14-2P-1.25H(56) to view detailed technical specifications.
No datasheet is available for this part.