The EM30M-BP-1PCA-K(81) is a high-current plastic connector from the EM30M series. It features a one-touch bayonet locking mechanism for secure and easy mating/unmating. The connector is designed with a non-magnetic construction and offers IP67/IP68 waterproof and dustproof protection when mated. It includes a built-in multi-point contact spring to reduce contact resistance and support high current flow. The design ensures safety with a finger-protective structure meeting IP2X standards and a built-in ground contact for reliable grounding.
Checking distributor stock and pricing after the page loads.
| Current Rating | 150A |
| Voltage Rating | 1000V AC/DC |
| Number of Positions | 1 |
| Operating Temperature | -40 to +125°C |
| Contact Resistance | 0.5 maxmΩ |
| Insulation Resistance | 5000 minMΩ |
| Mating Cycles | 100Cycles |
| Waterproof Rating | IP67/IP68IP |
| Keying | Key A |
| Termination Style | Crimp |
| RoHS | Compliant |
| Ul | E132750 |
| Tüv | R50257404 |