The EM30M-WBR-1SCA-K(81) is a high-current plastic connector receptacle designed for applications up to 200A. It features a quick and secure push-on bayonet lock mechanism, multi-surface contact springs, and is IPX7 waterproof. The connector is designed with finger protection for safety and utilizes a rugged plastic shell resistant to rough handling.
Hirose EM30M-WBR-1SCA-K(81) technical specifications.
| Rated Current | 200A |
| Rated Voltage | 1000V AC/DC |
| Operating Temperature | -25 to +105°C |
| Number of Positions | 1pos |
| Contact Resistance | 0.6 MaxmΩ |
| Mating Cycles | 50cycles |
| Ingress Protection | IPX7IP |
| Shell Size | 30mm |
| Contact Plating | Silver |
| RoHS | Compliant |
| Ul | Registered |
| Flammability Rating | UL94 V-0 |
Download the complete datasheet for Hirose EM30M-WBR-1SCA-K(81) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.