The EM30MSD(02) is a high-power circular connector designed as a service plug for 200A applications. It features a small form factor with high current capability, a signal contact with an interlocking switch to detect mating status, and a shock-resistant multi-contact bayonet lock system. It is designed for safety with IPX2 finger protection and possesses IPX8 water resistance. The connector is compatible with commercially available crimp terminals but is noted as not suitable for automotive applications.
Hirose EM30MSD(02) technical specifications.
| Current Rating | 200A |
| Number of Positions | 2 |
| Termination Style | Crimp |
| Water Resistance | IPX8IP Rating |
| Finger Protection | IPX2IP Rating |
| Locking System | Bayonet Lock |
| Safety Certification | UL |
| Safety Certification | TÜV |
| RoHS | Compliant |
Download the complete datasheet for Hirose EM30MSD(02) to view detailed technical specifications.
No datasheet is available for this part.