The EM30MSD is a high-power manual service plug designed for 200A applications. It features a small form factor compared to traditional heavy-duty connectors, a signal contact with an interlocking switch to detect mating status, and a shock-resistant multi-contact system with a bayonet lock. It provides IPX2 finger protection and IPX8 water resistance when mated, making it suitable for high-current power distribution in non-automotive industrial environments.
Hirose EM30MSD(04) technical specifications.
| Current Rating | 200A |
| Voltage Rating | 1.5kV |
| Number of Positions | 2Pos |
| Ingress Protection (Mated) | X8IP |
| Safety Protection (Unmated) | X2IP |
| Contact Plating | Silver |
| Housing Material | Polybutylene Terephthalate (PBT) |
| Locking Mechanism | Bayonet Lock |
| RoHS | Compliant |
| Ul | Certified |
| Tüv | Certified |
Download the complete datasheet for Hirose EM30MSD(04) to view detailed technical specifications.
No datasheet is available for this part.