The EM30MSD-A(02) is a small-sized service plug designed for 200A applications. It features a signal contact with an interlocking switch to detect mating status, a shock-resistant multi-contact and bayonet lock system, and IPX8 water resistance. The design includes IPX2 finger protection for safety and is compatible with commercially available crimp terminals.
Hirose EM30MSD-A(02) technical specifications.
| Current Rating | 200A |
| Water Resistance | IPX8IP Rating |
| Finger Protection | IPX2IP Rating |
| Number of Positions | 2 |
| Locking Mechanism | Bayonet Lock |
| RoHS | Compliant |
| Safety Certification | UL and TÜV certified |
Download the complete datasheet for Hirose EM30MSD-A(02) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.