The EM30MSD-A(04) is a manual service disconnect (MSD) plug designed for high-current applications. It features a shock-resistant multi-contact system, bayonet lock mechanism, and a signal contact with an interlocking switch to detect mating status. It provides IPX2 finger protection and is rated for IPX8 water resistance when mated.
Hirose EM30MSD-A(04) technical specifications.
| Current Rating | 200A |
| Water Resistance | IPX8IP Rating |
| Finger Protection | IPX2IP Rating |
| Locking Mechanism | Bayonet Lock |
| Number of Signal Contacts | 2pos |
| RoHS | Compliant |
| Safety Certification | UL, TÜV |
Download the complete datasheet for Hirose EM30MSD-A(04) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.