39-position, 0.3mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a straight, surface mount, right-angle orientation. Features gold-plated bronze contacts, a nylon/polyamide actuator, and a black housing. Rated for 30V and 200mA, with an operating temperature range of -55°C to 85°C. This ZIF/LIF connector is RoHS compliant and supplied on tape and reel.
Hirose FH26-39S-0.3SHW(05) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH26 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH26-39S-0.3SHW(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.