The FH26J series is a Zero Insertion Force (ZIF) FPC connector with a 0.3mm contact pitch and a height of only 1.0mm above the board. It features a top contact orientation and an easy-to-operate back flip (rotating) actuator. The connector design includes a nickel barrier to prevent solder wicking and is designed for high-density mounting in portable electronic devices.
Hirose FH26J-55S-0.3SHW(60) technical specifications.
| Number of Positions | 55 |
| Contact Pitch | 0.3mm |
| Connector Height | 1.0mm |
| Rated Current | 0.2A |
| Rated Voltage | 30V AC/DC |
| Contact Orientation | Top Contact |
| Operating Temperature | -55 to +85°C |
| Contact Resistance | 100 Max.mΩ |
| Insulation Resistance | 50 Min.MΩ |
| Durability (Mating Cycles) | 10cycles |
| RoHS | Compliant |
| Halogen Free | Compliant |
Download the complete datasheet for Hirose FH26J-55S-0.3SHW(60) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.