40-position, single-row, female right-angle header for board-to-board applications. Features surface mount termination with gold-plated contacts for reliable connectivity. UL 94V-0 flammability rating ensures safety in various environments.
Hirose FH34SRJ-40S-0.5SH(99) technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose FH34SRJ-40S-0.5SH(99) to view detailed technical specifications.
No datasheet is available for this part.