Hirose FX1-144P-1.27DS(71) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FX1 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX1-144P-1.27DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.