
168-position male board-to-board header with a 0.5mm contact pitch. Features straight, surface mount termination with gold-plated bronze contacts and a 50V AC voltage rating. Designed for a 4mm mated stacking height, this beige, lead-free component operates at a 300mA current rating and is supplied in tray packaging.
Hirose FX10A-168P-SV(71) technical specifications.
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 300mA |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX10 |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10A-168P-SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.